Gossen Metrawatt SC40-B Series Current Transformer 125 A 125/1 0.2 VA 18mm Bore
- RS Stock No.:
- 888-271
- Mfr. Part No.:
- U118I
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR443.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR443.69 |
*price indicative
- RS Stock No.:
- 888-271
- Mfr. Part No.:
- U118I
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 125A | |
| Maximum Operating Temperature | 55°C | |
| Width | 49mm | |
| Standards/Approvals | IEC 61869-2 | |
| Length | 57.1mm | |
| Weight | 200g | |
| Depth | 67.2mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Turns Ratio | 125/1 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 125A | ||
Maximum Operating Temperature 55°C | ||
Width 49mm | ||
Standards/Approvals IEC 61869-2 | ||
Length 57.1mm | ||
Weight 200g | ||
Depth 67.2mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Turns Ratio 125/1 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for primary nominal currents ranging from 60 A to 1000 A, offering a secondary output of either 1 A or 5 A.
Easy installation is facilitated by the split-core design
Allows retrofitting without disrupting the mains power supply
Ensures safety with audible click confirmation of installation
Compact construction enables use in restricted spaces
Related links
- Gossen Metrawatt SC40-B Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 200 A 200/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 150 A 150/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 150 A 150/5 1 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 200 A 200/5 1 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 125 A 125/1 0.2 VA 18mm Bore
