Gossen Metrawatt SC30 Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR399.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.86

*price indicative

RS Stock No.:
888-265
Mfr. Part No.:
U118C
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC30

Power Rating

0.2VA

Secondary Current

1A

Terminal Type

Lead Wire

Primary Current

100A

Minimum Operating Temperature

10°C

Maximum Operating Temperature

55°C

Depth

50.4mm

Weight

200g

Width

36mm

Standards/Approvals

IEC 61869-2

Length

48mm

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Turns Ratio

100/1

Bore Diameter

18mm

COO (Country of Origin):
NL
The Gossen Metrawatt split-core current transformer designed for seamless installation in confined spaces. Its robust design makes it Ideal for retrofit applications without the need to interrupt the electrical circuit.

Facilitates retrofitting without interrupting mains power supply

Compact design allows deployment in restricted access areas

Confirms proper installation with an audible click sound

Safety is enhanced with included UV-proof cable ties

Rated thermal current supports a primary nominal of 100 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy