Gossen Metrawatt SC30 Series Current Transformer 60 A 60/1 0.2 VA
- RS Stock No.:
- 888-263
- Mfr. Part No.:
- U118A
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR399.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR399.86 |
*price indicative
- RS Stock No.:
- 888-263
- Mfr. Part No.:
- U118A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC30 | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 60A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 48mm | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 50.4mm | |
| Width | 36mm | |
| Weight | 200g | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 60/1 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC30 | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 60A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Length 48mm | ||
Standards/Approvals IEC 61869-2 | ||
Depth 50.4mm | ||
Width 36mm | ||
Weight 200g | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 60/1 | ||
- COO (Country of Origin):
- NL
Gossen-Metrawatt SC30 Series Current Transformer, 60A Primary Current, 1A Secondary Current - U118A
This current transformer converts a high primary conductance to a standard secondary measurement signal for monitoring and metering in electrical systems. It is intended for cable-mount installations and operates across common mains frequencies, providing a Compact and lightweight option for integration into distribution and control panels.
Features and Benefits:
• 0.2VA power rating reduces burden on measurement circuits
• Class 3 0.2 V/A accuracy supports Basic metering requirements
• Lead wire terminals simplify connection in confined spaces
• 50Hz to 60Hz frequency compatibility suits standard power systems
• -10°C to 55°C operating range enables varied ambient deployment
• Class 3 0.2 V/A accuracy supports Basic metering requirements
• Lead wire terminals simplify connection in confined spaces
• 50Hz to 60Hz frequency compatibility suits standard power systems
• -10°C to 55°C operating range enables varied ambient deployment
Applications
• Suitable for panel-mounted energy monitoring systems
• Ideal for retrofit metering on existing cable runs
• Used with protective relays for current sensing
• Can be used for load profiling in distribution networks
• Suitable for Compact control enclosures requiring space-saving components
• Ideal for retrofit metering on existing cable runs
• Used with protective relays for current sensing
• Can be used for load profiling in distribution networks
• Suitable for Compact control enclosures requiring space-saving components
What is the turns relationship between primary and secondary?
The device provides a 60/1 turns ratio yielding 1A output from 60A primary.
How heavy is the unit for handling and installation?
It weighs 200 g which eases manual handling and mounting.
What approvals or standards does it meet?
It conforms to IEC 61869-2 for instrument transformer performance.
How is the unit mounted to a conductor?
It is designed for cable mounting and connects via lead wire terminals.
Related links
- Gossen Metrawatt SC30 Series Current Transformer 75 A 75/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 150 A 150/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 125 A 125/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 200 A 200/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC30 Series Current Transformer 250 A 250/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/1 0.2 VA 18mm Bore
