Gossen Metrawatt SC50-E Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-220
- Mfr. Part No.:
- U142G
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR597.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR597.06 |
*price indicative
- RS Stock No.:
- 888-220
- Mfr. Part No.:
- U142G
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-E | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 800A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 525g | |
| Width | 66mm | |
| Length | 66.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 97mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Turns Ratio | 800/1 | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-E | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 800A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Weight 525g | ||
Width 66mm | ||
Length 66.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Depth 97mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Turns Ratio 800/1 | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer is designed for efficient and hassle-free installation.
Easy installation due to split-core design facilitates retrofit applications
Compact design makes it suitable for restricted access and confined spaces
Audible click sound ensures secure and proper installation
Complies with IEC 61869-2 standards for reliable performance
UV proof cable ties enhance safety during installation
Rated insulation level of 0.72/3/- kV ensures operational safety
Related links
- Gossen Metrawatt SC50-E Series Current Transformer 1000 A 1000/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-E Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
