Gossen Metrawatt SC50-E Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR597.06

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.06

*price indicative

RS Stock No.:
888-218
Mfr. Part No.:
U142E
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC50-E

Power Rating

0.5VA

Secondary Current

1A

Terminal Type

Lead Wire

Minimum Operating Temperature

10°C

Primary Current

600A

Maximum Operating Temperature

55°C

Depth

97mm

Width

66mm

Standards/Approvals

IEC 61869-2

Weight

525g

Length

66.2mm

Maximum Operating Frequency

60Hz

Mount Type

Cable

Minimum Operating Frequency

50Hz

Turns Ratio

600/1

Bore Diameter

42mm

COO (Country of Origin):
NL
The Gossen Metrawatt split-core current transformer offers reliable current measurement for primary nominal currents ranging from 60 A to 1000 A, making it Ideal for retrofit applications without disrupting power supply.

Easy installation due to the split-core design allows for quick refitting

Suitable for use in areas with restricted access and confined spaces

Accurate measurement with an accuracy class of 0.5, 1, or 3 depending on the type

Includes UV proof cable ties for enhanced safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy