Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- RS Stock No.:
- 259-529
- Mfr. Part No.:
- 285604 PFR-W-210
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,263.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,263.41 |
*price indicative
- RS Stock No.:
- 259-529
- Mfr. Part No.:
- 285604 PFR-W-210
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | Eaton Moeller | |
| Width | 305mm | |
| Weight | 1.03kg | |
| Length | 325mm | |
| Depth | 55mm | |
| Standards/Approvals | IEC, RoHS | |
| Mount Type | DIN Rail | |
| Bore Diameter | 210mm | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series Eaton Moeller | ||
Width 305mm | ||
Weight 1.03kg | ||
Length 325mm | ||
Depth 55mm | ||
Standards/Approvals IEC, RoHS | ||
Mount Type DIN Rail | ||
Bore Diameter 210mm | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- ES
The Eaton sophisticated current transformer designed specifically for earth-leakage circuit-breakers, boasting an inner diameter of 210mm. This innovative product plays a vital role in safeguarding electrical installations, effectively monitoring and controlling leakage currents to ensure safety and compliance with rigorous standards. With a commitment to quality, the PFR-W-210 is meticulously engineered to provide reliable performance across a broad range of applications. Its modular design enables easy integration into various setups, making it an ideal choice for professionals seeking optimal functionality in their electrical systems. This transformer is not only practical but also aligns with the growing demand for sustainable and compliant electrical components, thus supporting safe and efficient operations across multiple sectors.
Features a flexible and modular design for seamless integration
Meets the required compliance standards for enhanced safety
Robust construction ensures durability in diverse environments
Capable of supporting a range of circuit breaker models for versatility
Incorporates special features for use with residual current relays
Electrical specifications provide excellent operational efficiency
Lightweight design facilitates easy installation and maintenance
Resistant to environmental factors, ensuring long-lasting performance
Related links
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-210 215 mm x 153 mm x 215mm
- Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 A 690V 30mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 A 690V 21mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
