Eaton Eaton Moeller Series Current Transformer 0 pA 690V 21mm Bore
- RS Stock No.:
- 259-288
- Mfr. Part No.:
- 285558 PFR-W-20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,266.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,266.24 |
*price indicative
- RS Stock No.:
- 259-288
- Mfr. Part No.:
- 285558 PFR-W-20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | Eaton Moeller | |
| Primary Current | 0pA | |
| Depth | 80mm | |
| Weight | 85g | |
| Standards/Approvals | RoHS, IEC | |
| Width | 80mm | |
| Length | 80mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series Eaton Moeller | ||
Primary Current 0pA | ||
Depth 80mm | ||
Weight 85g | ||
Standards/Approvals RoHS, IEC | ||
Width 80mm | ||
Length 80mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- ES
The Eaton current transformer for earth-leakage circuit-breakers offers an inner diameter of 21mm, designed for seamless integration within the Eaton Moeller series NZM. It provides a flexible and modular solution for installations, ensuring compliance with international standards. Enhanced by a robust construction, the product supports easy mounting and operation, making it ideal for a wide range of applications worldwide. Developers will appreciate the device's ability to facilitate reliable earth-leakage protection, delivering peace of mind in high-stakes electrical environments. The product stands as a testament to Eaton's commitment to quality and innovation, ensuring that users benefit from advanced, dependable technology that meets stringent safety requirements.
Compatible with various models in the NZM series for versatile application
Constructed with a focus on modularity for straightforward installation
Offers reliable earth-fault protection, enhancing safety in electrical systems
Lightweight design promotes easier handling during setup and maintenance
Satisfies RoHS compliance, aligning with environmental safety standards
Includes a fixing clip for secure DIM rail mounting, ensuring stability
Related links
- Eaton Eaton Moeller Series Current Transformer 0 A 690V 30mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-140 145 mm x 153 mm x 145mm
