Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- RS Stock No.:
- 259-528
- Mfr. Part No.:
- 285601 PFR-W-70
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,267.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,267.94 |
*price indicative
- RS Stock No.:
- 259-528
- Mfr. Part No.:
- 285601 PFR-W-70
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | Eaton Moeller | |
| Length | 125mm | |
| Width | 144mm | |
| Standards/Approvals | RoHS, IEC | |
| Depth | 45mm | |
| Weight | 204g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 70mm | |
| Supply Voltage | 690V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series Eaton Moeller | ||
Length 125mm | ||
Width 144mm | ||
Standards/Approvals RoHS, IEC | ||
Depth 45mm | ||
Weight 204g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 70mm | ||
Supply Voltage 690V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- ES
The Eaton current transformer is expertly designed for integration with earth-leakage circuit breakers, boasting a 70mm inner diameter. The product champions flexibility and ease of use, making it ideal for a wide range of applications. With its robust construction, it ensures reliable performance in various environments. The current transformer is modularly built, allowing for straightforward assembly and mounting, significantly enhancing operational efficiency. Acknowledged for its compliance with several international standards, this product is suitable for both commercial and industrial use, promising durability and high-quality performance.
Compact design that fits seamlessly into electrical setups
Modular function groups allow for custom configuration
Easy installation with included fixing clip for DIN-rail mounting
Designed to accommodate a variety of conductor sizes
RoHS compliant, demonstrating commitment to environmental sustainability
Suitable for use in global markets, backed by comprehensive engineering support
Specialised features enhance compatibility with residual current relays
Related links
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-70 75 mm x 105 mm x 75mm
- Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 A 690V 21mm Bore
- Eaton Eaton Moeller Series Current Transformer 0 A 690V 30mm Bore
- Eaton Eaton Moeller Series Magnetic Shielding for Use with PFR-W-105 110 mm x 153 mm x 110mm
