Eaton Eaton Moeller Series Current Transformer 0 pA 690V 30mm Bore

Subtotal (1 unit)*

MYR1,418.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,418.17

*price indicative

RS Stock No.:
258-169
Mfr. Part No.:
285559 PFR-W-30
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Current Transformer

Series

Eaton Moeller

Secondary Current

0pA

Primary Current

0pA

Length

80mm

Depth

80mm

Width

80mm

Weight

92g

Standards/Approvals

RoHS, IEC

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Bore Diameter

30mm

Minimum Operating Frequency

50Hz

Supply Voltage

690V

COO (Country of Origin):
ES
The Eaton current transformer for earth-leakage circuit-breakers is designed with a 30mm inner diameter, making it an ideal choice for a variety of applications. This component seamlessly integrates into the Eaton Moeller series NZM, enhancing the reliability and performance of circuit-breakers. Built for versatility, its mounting is flexible and user-friendly, accommodating various configurations with ease. The PFR-W-30 is not UL/CSA approved, ensuring compliance for different global standards. Its modular function groups allow for scalable solutions, further positioning it as a vital accessory for low-voltage applications. With an emphasis on quality and safety, this current transformer conforms to RoHS directives while supporting a robust range of features that cater to the demands of modern electrical systems.

High-quality construction supports operational integrity

Modular design simplifies installation and adjustment

Low-profile dimensions enhance compatibility with various setups

Flexibility in mounting facilitates unique configurations

Suitable for various circuit-breaker models within the series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy