Chauvin Arnoux G72 Current Clamp, 60 A DC Max, AC/DC Adapter, 60 A AC Max
- RS Stock No.:
- 229-6176
- Mfr. Part No.:
- P01120872
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR1,668.26
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,668.26 |
*price indicative
- RS Stock No.:
- 229-6176
- Mfr. Part No.:
- P01120872
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC/DC | |
| Product Type | Current Clamp | |
| Maximum DC Current | 60A | |
| Maximum AC Current | 60A | |
| Accuracy | ±2.0 % | |
| Cable Length | 1.5mm | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | G72 | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC/DC | ||
Product Type Current Clamp | ||
Maximum DC Current 60A | ||
Maximum AC Current 60A | ||
Accuracy ±2.0 % | ||
Cable Length 1.5mm | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number G72 | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux G72 current clamp for CA 6422 and CA 6424 earth tester.
Measurement rang 0.5 - 999.9 mA / 0.800-9.999 A / 8.00-60.00 A
Related links
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 3 kA AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux MN88 Current Clamp 240 A AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max, Current Output
- Chauvin Arnoux Current Clamp 200 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 1.5 kA AC Max
