NDK 16 MHz Crystal Unit ±15 ppm 4-Pin 500 μm 2.5 mm 2mm
- RS Stock No.:
- 184-7805
- Mfr. Part No.:
- NX2520SA-16MHZ-STD-CSW-5
- Manufacturer:
- NDK
Subtotal (1 pack of 5 units)*
MYR35.24
FREE delivery for orders over RM 150.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR7.048 | MYR35.24 |
*price indicative
- RS Stock No.:
- 184-7805
- Mfr. Part No.:
- NX2520SA-16MHZ-STD-CSW-5
- Manufacturer:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Product Type | Crystal Unit | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 500μm | |
| Frequency Tolerance | ±15 ppm | |
| Frequency Stability | ±25 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 80Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | NX2520SA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Product Type Crystal Unit | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 500μm | ||
Frequency Tolerance ±15 ppm | ||
Frequency Stability ±25 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 80Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series NX2520SA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
Ideal for such as bluetooth, Wifi, smartphone and tablet pc.
Compact and thin. (2.5 x 2.0 x 0.50 mm)
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Related links
- NDK 16 MHz Crystal ±15 ppm 4-Pin 500 μm 2.5 mm 2mm
- NDK 16 MHz Crystal ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 16 MHz Crystal Unit ±20 ppm 4-Pin 750 μm 3.2 mm 2.5mm
- NDK 16 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
- NDK 27 MHz Crystal Unit ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 40 MHz Crystal Unit ±15 ppm 4-Pin 450 μm 2 mm 1.6mm
- NDK 25 MHz Crystal Unit ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 50 MHz Crystal Unit ±15 ppm 4-Pin 450 μm 2 mm 1.6mm
