NDK 16 MHz Crystal ±15 ppm 4-Pin 500 μm 2.5 mm 2mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR10.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR10.29-
25 - 99MYR10.072%
100 +MYR9.784%

*price indicative

RS Stock No.:
753-7329
Mfr. Part No.:
NX2520SA-16.000000MHZ-STD-CSW-4
Manufacturer:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Pin Count

4

Length

2.5mm

Width

2mm

Height

500μm

Frequency Tolerance

±15 ppm

Frequency Stability

±15 x 10^-6 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

75°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

NX

Automotive Standard

No

COO (Country of Origin):
JP

NX2520SA


Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy