NDK 27 MHz Crystal Unit ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-7811
Mfr. Part No.:
NX3225SA-27.000MHZ-STD-CSR-1
Manufacturer:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Product Type

Crystal Unit

Standard Frequency

27MHz

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

550μm

Frequency Tolerance

±15 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±25 ppm

Maximum Operating Temperature

85°C

Series Resistance

50Ω

Series

NX3225SA

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

Ideal for such as bluetooth, Wifi, smartphone and tablet pc.

Compact and thin. (3.2 x 2.5 x 0.55 mm)

Excellent environmental characteristics, including heat and shock resistance.

Lead-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy