NDK 25 MHz Crystal Unit ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- RS Stock No.:
- 184-7884
- Mfr. Part No.:
- NX3225SA-25.000M-STD-CRS-2
- Manufacturer:
- NDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-7884
- Mfr. Part No.:
- NX3225SA-25.000M-STD-CRS-2
- Manufacturer:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 550μm | |
| Frequency Tolerance | ±15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 100Ω | |
| Series | NX3225SA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 25MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 550μm | ||
Frequency Tolerance ±15 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 100Ω | ||
Series NX3225SA | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, ideal for automotive applications.
With a well established reputation for reliability, this product is best suited for automotive equipment.
Stable start-up characteristic even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Lead-free.
Related links
- NDK 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 20 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 16 MHz Crystal ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 12 MHz Crystal ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 27 MHz Crystal Unit ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 12 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 24 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 20 MHz Crystal ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
