ECS Inc International, 8MHz XO Oscillator, ±100 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-AU
- RS Stock No.:
- 301-351
- Mfr. Part No.:
- ECS-2033-080-AU
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR10.90
View bulk pricing optionsSubtotal (1 unit)*
MYR10.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR10.73 | - |
| 10 - 99 | MYR9.64 | MYR10.90 |
| 100 - 499 | MYR8.92 | MYR181.00 |
| 500 - 999 | MYR8.28 | MYR1,225.00 |
| 1000 + | MYR6.73 | MYR4,000.00 |
*price indicative
- RS Stock No.:
- 301-351
- Mfr. Part No.:
- ECS-2033-080-AU
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±100 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Width | 2mm | |
| Height | 900μm | |
| Length | 2.50mm | |
| Standards/Approvals | PbFree, RoHS | |
| Series | ECS-2033 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 8MHz | ||
Frequency Stability ±100 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Width 2mm | ||
Height 900μm | ||
Length 2.50mm | ||
Standards/Approvals PbFree, RoHS | ||
Series ECS-2033 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International high-performance surface mount oscillator provides an Ideal solution for Compact applications requiring precision timing. Designed with a robust stability of ±100ppm, it offers an operating temperature range of -55°C to 125°C, making it suitable for a variety of demanding environments. The oscillator's 8 MHz frequency output is optimised for both commercial and industrial applications, ensuring reliable operation. Its 2.50mm x 2.00mm footprint ensures an efficient use of space on PCBs, a VITAL aspect in today's miniaturised technologies. The unit's CMOS output and low power consumption strategies contribute to enhanced energy efficiency, underscoring its suitability for IoT, automotive, and consumer products. This oscillator not only meets but exceeds stringent industry standards, assuring users of superior quality and performance.
Compact 2
50mm x 2
00mm footprint optimises PCB space
Wide operational temperature range allows for versatility in applications
High stability of ±100ppm enhances performance reliability
Low power consumption supports energy-efficient designs
CMOS output type ensures compatibility across various devices
Ideal for high-density applications in various industries
RoHS compliant, facilitating environmentally friendly use
Manufacturer's engineering support available for product integration
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-080-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-250-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-080-CN-TR
- ECS Inc International ±100 ppm HCMOS, 4-Pin Surface Mount ECS-3961-160-AU-TR
- ECS Inc International ±100 ppm HCMOS, 4-Pin Surface Mount ECS-3961-200-AU-TR
