ECS Inc International, 25MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-250-BN
- RS Stock No.:
- 301-254
- Mfr. Part No.:
- ECS-2033-250-BN
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR9.20
View bulk pricing optionsSubtotal (1 unit)*
MYR9.26
FREE delivery for orders over RM 150.00
In Stock
- 951 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR9.26 | - |
| 10 - 99 | MYR8.34 | MYR9.20 |
| 100 - 499 | MYR7.65 | MYR161.00 |
| 500 - 999 | MYR7.12 | MYR1,070.00 |
| 1000 + | MYR5.75 | MYR3,510.00 |
*price indicative
- RS Stock No.:
- 301-254
- Mfr. Part No.:
- ECS-2033-250-BN
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.50mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | ECS-2033 | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.50mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series ECS-2033 | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International state-of-the-art surface mount oscillator designed for high-density applications that demand reliability and precision. This compact oscillator operates at a frequency of 25 MHz, ensuring optimal performance while maintaining a supply voltage of 3.3V. With robust resilience against varying environmental conditions, it features an operating temperature range from -40°C to 85°C, making it an ideal choice for demanding applications across various industries. This advanced oscillator offers a stability of ±50 ppm, ensuring your applications run smoothly and accurately.
Compact size ensures easy integration into space-constrained designs
Low current consumption optimises energy efficiency in applications
PbFree/RoHS compliance supports environmentally responsible manufacturing
Designed for high-density applications, adaptability is enhanced
Supports a wide operating temperature range for diverse environmental conditions
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2018-250-BN
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-BN
