ECS Inc International, 8MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-BN
- RS Stock No.:
- 301-231
- Mfr. Part No.:
- ECS-2033-080-BN
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
MYR9.81
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR9.81 | - |
| 10 - 99 | MYR8.80 | 10% |
| 100 - 499 | MYR8.10 | 17% |
| 500 - 999 | MYR7.49 | 23% |
| 1000 + | MYR6.09 | 37% |
*price indicative
- RS Stock No.:
- 301-231
- Mfr. Part No.:
- ECS-2033-080-BN
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-2033 | |
| Width | 2mm | |
| Length | 2.50mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS, PbFree | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 8MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECS-2033 | ||
Width 2mm | ||
Length 2.50mm | ||
Height 900μm | ||
Standards/Approvals RoHS, PbFree | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International high-performance SMD clock oscillator designed to meet the rigorous demands of modern electronic applications. Crafted with precision, this oscillator operates at a frequency of 8 MHz and is Ideal for environments requiring reliability and stability in timekeeping functions. Its Compact 2.5mm x 2.0mm footprint makes it perfect for high-density configurations, ensuring it fits seamlessly into various designs. Engineered for both industrial and consumer uses, it handles a broad operational temperature range, making it suitable for outdoor or temperature-variable settings. Equipped with a low current consumption feature, this oscillator provides efficiency without compromising performance.
Compact design facilitates integration into tight spaces
Low power consumption enhances energy efficiency in applications
Wide operating temperature range permits use in diverse environments
RoHS compliance ensures environmentally friendly manufacturing processes
High stability allows for reliable performance in critical timing applications
Related links
- ECS Inc International ±100 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-AU
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-080-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-250-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-160-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-120-BN-TR
