ECS Inc International, 24MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN
- RS Stock No.:
- 301-333
- Mfr. Part No.:
- ECS-2033-240-BN
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR9.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 997 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR9.63 | - |
| 10 - 99 | MYR8.69 | 9% |
| 100 - 499 | MYR7.98 | 17% |
| 500 - 999 | MYR7.40 | 23% |
| 1000 + | MYR6.03 | 37% |
*price indicative
- RS Stock No.:
- 301-333
- Mfr. Part No.:
- ECS-2033-240-BN
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Height | 900μm | |
| Length | 2.50mm | |
| Series | ECS-2033 | |
| Standards/Approvals | PbFree, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Height 900μm | ||
Length 2.50mm | ||
Series ECS-2033 | ||
Standards/Approvals PbFree, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International highly efficient surface mount clock oscillator designed for modern electronic applications. This oscillator boasts a supply voltage of 3.3V, ensuring optimal performance in a compact footprint of 2.50mm x 2.00mm. Ideal for high-density designs, it provides a frequency of 24 MHz with a stability of ±50 ppm. Designed to operate reliably in temperatures ranging from -40°C to 85°C, it meets the demands of various environments, making it suitable for automotive, industrial, and consumer applications. The integration of a CMOS output enables improved power consumption, while features like enable/disable functionality enhance versatility.
Compact size optimised for space-constrained designs
Wide operational temperature range accommodates diverse environments
CMOS output ensures low power consumption without sacrificing performance
Enable/disable functionality allows for flexible application in various circuits
Meets rigorous AEC-Q200 automotive certification for enhanced reliability
Proven design suitable for integration into consumer and industrial electronics
Related links
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-240-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-250-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-080-BN
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-240-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- ECS Inc International ±25 ppm CMOS, 4-Pin Surface Mount ECS-1612MV-240-CN-TR
