JST YC Crimp Tool Crimp Tool for SXH Terminals
- RS Stock No.:
- 353-1608
- Mfr. Part No.:
- YC-110R
- Manufacturer:
- JST
Subtotal (1 unit)*
MYR2,891.18
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,891.18 |
*price indicative
- RS Stock No.:
- 353-1608
- Mfr. Part No.:
- YC-110R
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SXH Terminals | |
| Series | YC | |
| Overall Length | 296mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SXH Terminals | ||
Series YC | ||
Overall Length 296mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Dedicated crimp tool
The JST Crimping Tools are parallel action, ratchet style hand tools designed to crimp the applicable contact in strip form, while maintaining the reliability and performance of semi-automating tooling.
Features & Benefits
• Ratchet mechanism for crimp conformation;• Precision ground dies;• Safe operation;• 2 crimping sections
Dedicated crimp tooling (JST)
Standards
UL, CSA, TUV
Related links
- JST YC Crimp Tool Crimp Tool for SYM Terminals
- JST WC Crimp Tool Crimp Tool for SXH Terminals
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for XA Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
- JST YC Crimp Tool Crimp Tool for SLF Contacts
