JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- RS Stock No.:
- 201-8007
- Mfr. Part No.:
- YC-500
- Manufacturer:
- JST
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
MYR3,388.60
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR3,388.60 | - |
| 5 + | MYR3,049.74 | 10% |
*price indicative
- RS Stock No.:
- 201-8007
- Mfr. Part No.:
- YC-500
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | SSM Contacts, SSF Contacts | |
| Series | YC | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Plain | ||
For Use With SSM Contacts, SSF Contacts | ||
Series YC | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The JST YC series crimping tool is manual type tool. The crimping tool is convenience to terminate very small quantity of contacts for prototype or maintenance. It is composed of two crimping dies for the conductor and insulation and it can crimp easily.
Tool is for prototype tooling o repair
Tool has fixed height
Single wire crimping is applicable
Related links
- JST YC Crimp Tool Crimp Tool for SSF Contacts, SSM Contacts
- JST YC Crimp Tool Crimp Tool for SVF Contacts
- JST YC Crimp Tool Crimp Tool for SEH Contacts
- JST YC Crimp Tool Crimp Tool for XA Contacts
- JST YC Crimp Tool Crimp Tool for SYM Contacts, SXF Contacts
- JST YC Crimp Tool Crimp Tool for SXF Contacts, SYM Contacts
- JST YC Crimp Tool Crimp Tool for SVH Contacts
- JST YC Crimp Tool Crimp Tool for SLF Contacts
