JST YC Crimp Tool Crimp Tool for SYM Terminals

Subtotal (1 unit)*

MYR2,891.18

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,891.18

*price indicative

RS Stock No.:
392-2852
Mfr. Part No.:
YC-121R
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SYM Terminals

Series

YC

Overall Length

296mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Dedicated crimp tool


The JST Crimping Tools are parallel action, ratchet style hand tools designed to crimp the applicable contact in strip form, while maintaining the reliability and performance of semi-automating tooling.

Features & Benefits


• Ratchet mechanism for crimp conformation;• Precision ground dies;• Safe operation;• 2 crimping sections

Dedicated crimp tooling (JST)


Standards

UL, CSA, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy