MECATRACTION TN TN120HXDE Crimping Tool Crimp Tool for Connector

N

Subtotal (1 unit)*

MYR2,715.97

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 30 November 2026
  • Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,715.97

*price indicative

RS Stock No.:
707-469
Mfr. Part No.:
TN120HXDE
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimping Tool

Sub Type

Crimp Tool

Handle Type

Manual

For Use With

Connector

Minimum Wire Size AWG

10AWG

Minimum Wire Size mm²

6mm²

Maximum Wire Size mm²

120mm²

Maximum Wire Size AWG

0AWG

Series

TN

Overall Length

660mm

Model Number

TN120HXDE

Standards/Approvals

No

COO (Country of Origin):
TW
The MECATRACTION Hand-operated mechanical crimping tool performs hexagonal crimping on tubular lugs and copper butt connectors from the DE series, covering sizes from 6 to 120 mm². It measures 660 mm in length and weighs 3 kg, providing strong and reliable crimps for heavy-duty applications.

Conductor size adjustment by rotating dies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy