MECATRACTION PSEC PSEC7A Crimping Tool Crimp Tool for Cables

N

Subtotal (1 unit)*

MYR1,392.63

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,392.63

*price indicative

RS Stock No.:
707-459
Mfr. Part No.:
PSEC7A
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Sub Type

Crimp Tool

Product Type

Crimping Tool

For Use With

Cables

Handle Type

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size mm²

0.34mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

22AWG

Series

PSEC

Overall Length

275mm

Model Number

PSEC7A

Standards/Approvals

No

COO (Country of Origin):
JP
The MECATRACTION Hand-operated mechanical crimping tool is designed for crimping close-end wire connectors PME1, PME2, and PME3, covering wire sizes from 0.34 to 6 mm². It measures 275 mm in length and weighs 0.430 kg, offering precise and reliable performance for various electrical connections.

Insulated handles

Safety rack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy