MECATRACTION MB MB524P Crimping Tool Crimp Tool for Cable

N

Subtotal (1 unit)*

MYR1,330.27

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,330.27

*price indicative

RS Stock No.:
707-439
Mfr. Part No.:
MB524P
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimping Tool

Sub Type

Crimp Tool

For Use With

Cable

Handle Type

Insulated

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

8AWG

Minimum Wire Size mm²

0.5mm²

Series

MB

Overall Length

272mm

Model Number

MB524P

Standards/Approvals

No

COO (Country of Origin):
TW
The MECATRACTION Hand-operated mechanical crimping tool is designed for indent crimping of brazed terminals and tubular lugs in CT and CU series, suitable for wire sizes from 0.5 to 10 mm². It measures 272 mm in length and weighs 0.490 kg, providing reliable performance for various electrical applications.

PVC insulated handles

Safety rack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy