Hirose DF1 Series Female Connector Latch, 24 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

MYR53.30

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 100MYR0.533MYR53.30-
200 - 300MYR0.521MYR52.102%
400 +MYR0.512MYR51.203%

*price indicative

RS Stock No.:
184-9939
Mfr. Part No.:
DF1-2A1.33
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Connector Latch

Gender

Female

For Use With

DF1 Series Connector

Current

3A

Series

DF1

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
2.5 mm Pitch Connector for Discrete Wire Connection

Board Mounting Height (Crimping Type)

Insulation Displacement Area Protected by Protector (ID Type)

Easy Connection by Easy Tool (ID Type)

Intermediate Connection Possible (ID Type)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy