Hirose DF11 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 187-4374
- Mfr. Part No.:
- DF11-2428SCFB(03)
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 84 more to save MYR1.43
View bulk pricing optionsSubtotal (1 pack of 28 units)*
MYR23.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 28 - 56 | MYR0.835 | MYR23.38 | - |
| 84 - 112 | MYR0.818 | MYR22.90 | MYR1.43 |
| 140 - 168 | MYR0.794 | MYR22.23 | MYR5.74 |
| 196 - 224 | MYR0.77 | MYR21.56 | MYR12.74 |
| 252 + | MYR0.747 | MYR20.92 | MYR22.18 |
*price indicative
- RS Stock No.:
- 187-4374
- Mfr. Part No.:
- DF11-2428SCFB(03)
- Manufacturer:
- Hirose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF11 Series Connectors | |
| Current | 2.5A | |
| Series | DF11 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30μΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF11 Series Connectors | ||
Current 2.5A | ||
Series DF11 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30μΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Related links
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
