DF1B-2428PC | Hirose DF1B Series Male Crimp Terminal, 28AWG Min, 24AWG Max | RS
Recently searched

    Hirose DF1B Series Male Crimp Terminal, 28AWG Min, 24AWG Max

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    MYR23.30

    Add to Basket
    Select or type quantity
    200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    100 - 100MYR0.233MYR23.30
    200 - 400MYR0.228MYR22.80
    500 - 900MYR0.224MYR22.40
    1000 - 4900MYR0.219MYR21.90
    5000 +MYR0.181MYR18.10

    **price indicative

    RS Stock No.:
    176-7275
    Mfr. Part No.:
    DF1B-2428PC
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirose

    Gender

    Male

    For Use With

    DF1B Series Connectors

    Series

    DF1B

    Termination Method

    Crimp

    Maximum Wire Size mm²

    0.2mm²

    Minimum Wire Size AWG

    28AWG

    Contact Plating

    Tin

    Maximum Wire Size AWG

    24AWG

    Contact Material

    Phosphor Copper

    Maximum Contact Resistance

    30mΩ

    Minimum Operating Temperature

    -35°C

    Maximum Current

    1A

    Maximum Operating Temperature

    +85°C

    Related links