Hirose DF1 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 185-0243
- Mfr. Part No.:
- DF1-PD2428SCB
- Manufacturer:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR29.72
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | MYR1.486 | MYR29.72 | - |
| 40 - 40 | MYR1.434 | MYR28.68 | 3% |
| 60 + | MYR1.364 | MYR27.28 | 8% |
*price indicative
- RS Stock No.:
- 185-0243
- Mfr. Part No.:
- DF1-PD2428SCB
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF1 Series Connector | |
| Series | DF1 | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Contact Material | Phosphor Copper | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF1 Series Connector | ||
Series DF1 | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Contact Material Phosphor Copper | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5 mm pitch Connector for Discrete Wire Connection
New insulation Displacement and Crimping Ideas
Potting Header Available
Broad Variations
Related links
- Hirose DF1 Series Female Crimp Terminal 24 AWG Max
- Hirose DF1 Series Female Connector Latch 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
