Wieland RevosFlex Series Male Crimp Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 949-182
- Mfr. Part No.:
- 05.543.7202.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save MYR28.35
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR71.21
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR71.21 | MYR3.561 | - |
| 5 + | MYR65.54 | MYR3.277 | MYR28.35 |
*price indicative
- RS Stock No.:
- 949-182
- Mfr. Part No.:
- 05.543.7202.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Crimp Connection | |
| Current | 20A | |
| Series | RevosFlex | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 1.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Length | 25mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Crimp Connection | ||
Current 20A | ||
Series RevosFlex | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 1.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Length 25mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland connector is designed for reliable electrical connections in various applications, facilitating efficient integration with flexible wiring while ensuring compliance with industry standards.
Features a 1.5 mm² conductor cross section for optimal performance
Constructed from brass for increased durability and conductivity
Designed with a crimp connection type for secure and efficient attachment
Achieves contact resistance of ≤ 1.5 mOhm for dependable operation
Related links
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Female Socket Contact 16 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 18 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 12 AWG Max
