Wieland RevosFlex Series Female Crimp Contact, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 949-156
- Mfr. Part No.:
- 02.125.3129.8
- Manufacturer:
- Wieland
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR58.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR72.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR72.64 | MYR36.32 | - |
| 10 + | MYR66.84 | MYR33.42 | MYR58.00 |
*price indicative
- RS Stock No.:
- 949-156
- Mfr. Part No.:
- 02.125.3129.8
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | RevosFlex Modular Inserts | |
| Series | RevosFlex | |
| Current | 40A | |
| Minimum Wire Size mm² | 4mm² | |
| Contact Plating | Nickel Silver Plated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 1mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CSA | |
| Length | 28.25mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With RevosFlex Modular Inserts | ||
Series RevosFlex | ||
Current 40A | ||
Minimum Wire Size mm² 4mm² | ||
Contact Plating Nickel Silver Plated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 1mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CSA | ||
Length 28.25mm | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland female contact is designed to provide secure electrical connections with a diameter of 3.6 mm, suitable for a flexible wire conductor cross-section of 4 mm².
Offers a wire strip length of 10 mm for convenient installation
Crimp connection type ensures reliable and robust connections
Compatible with wire diameters, accommodating 12 AWG standards
Constructed with a massive contact for enhanced durability
Related links
- Wieland RevosFlex Series Female Socket Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Female Socket Contact 18 AWG Max
- Wieland RevosFlex Series Female Socket Contact 16 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact Sunclix Series Female Crimp Contact 12 AWG Max
