Wieland RevosFlex Series Female Crimp Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 949-181
- Mfr. Part No.:
- 02.123.7202.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save MYR29.90
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR74.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR74.76 | MYR3.738 | - |
| 5 + | MYR68.78 | MYR3.439 | MYR29.90 |
*price indicative
- RS Stock No.:
- 949-181
- Mfr. Part No.:
- 02.123.7202.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Crimp Connection | |
| Series | RevosFlex | |
| Current | 16A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 1.5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.3mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Crimp Connection | ||
Series RevosFlex | ||
Current 16A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 1.5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 22.3mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland socket insert crimp 1.5 QMM AG is designed for efficient and reliable electrical connections, making it Ideal for various applications that require robust connectivity and minimised contact resistance.
Crimp connection type ensures secure electrical connections
Constructed from brass for optimal electrical conductivity
Contact resistance is ≤ 1.5 mOhm for improved performance
Supports flexible wire cross-section of 1.5 mm²
Related links
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Female Socket Contact 16 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 12 AWG Max
- Phoenix Contact HC-COM Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 16 AWG Max
- HARTING DIN 41612 Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
