Wieland RevosFlex Series Male Crimp Contact, 8 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 949-159
- Mfr. Part No.:
- 05.544.3329.8
- Manufacturer:
- Wieland
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR49.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | MYR49.46 | MYR24.73 |
| 10 - 24 | MYR45.54 | MYR22.77 |
| 25 + | MYR41.05 | MYR20.525 |
*price indicative
- RS Stock No.:
- 949-159
- Mfr. Part No.:
- 05.544.3329.8
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | RevosFlex Modular Inserts | |
| Current | 40A | |
| Series | RevosFlex | |
| Minimum Wire Size mm² | 10mm² | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 120°C | |
| Length | 30.75mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With RevosFlex Modular Inserts | ||
Current 40A | ||
Series RevosFlex | ||
Minimum Wire Size mm² 10mm² | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 10mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 120°C | ||
Length 30.75mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland male contact is an Advanced connection solution designed for efficient and reliable electrical connections within various applications. Its precision-engineered design ensures optimal performance, making it essential for demanding wiring tasks.
Wire strip length is 10 mm for easy installation
Compatible with 10 mm² flexible wire for versatile use
Designed for crimp connections, providing secure fittings
Contact resistance is ≤ 1 mOhm for minimal energy loss
Related links
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
