Phoenix Contact SM-36KP004 Series Male Crimp Contact, 10 AWG Min Crimp, 8 AWG Max

Subtotal (1 pack of 20 units)*

MYR214.43

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR214.43MYR10.722

*price indicative

RS Stock No.:
610-109
Mfr. Part No.:
1605747
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Wires

Series

SM-36KP004

Contact Plating

Nickel Plated

Minimum Wire Size AWG

10AWG

Contact Material

Copper Zinc Alloy

Maximum Wire Size AWG

8AWG

Termination Type

Crimp

Standards/Approvals

RoHS II

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed with precision and innovation, catering to the high demands of modern connectivity solutions. Featuring a robust turned design, it ensures a reliable electrical connection, adept at handling conductor cross sections ranging from 6 mm² to 10 mm². With a contact diameter of 3.6 mm, this product not only meets stringent safety and performance standards but also reflects the commitment to quality synonymous with its manufacturer. It is suitable for various applications, combining both functionality and longevity.

Offers low contact resistance for enhanced efficiency

Suitable for a broad range of applications across various industries

Environmentally compliant adhering to EU RoHS standards

Vibration resistant design for secure connections in dynamic environments

Compatible with a variety of accessories to enhance functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy