onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- RS Stock No.:
- 689-8724
- Mfr. Part No.:
- MC74HC595ADG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 48)
MYR71.52
- RS Stock No.:
- 689-8724
- Mfr. Part No.:
- MC74HC595ADG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments SN74HC164D 8-stage Surface Mount Shift Register HC, 14-Pin SOIC
- Nexperia 74HCT165D 16-Pin SOIC
- Texas Instruments 1 Surface Mount Shift Register HC TSSOP, 16-Pin
- Texas Instruments SN74HC590AD 8-stage Surface Mount Binary Counter HC, 16-Pin SOIC
- Texas Instruments SN74HC165PW 1 Surface Mount Shift Register HC TSSOP, 16-Pin
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
