Texas Instruments 1 Surface Mount Shift Register HC TSSOP, 16-Pin
- RS Stock No.:
- 663-1984
- Mfr. Part No.:
- SN74HC165PW
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR31.06
FREE delivery for orders over RM 150.00
Last RS stock
- 40 left, ready to ship from another location
- Final 940 unit(s) shipping from 17 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | MYR3.106 | MYR31.06 | - |
| 30 - 40 | MYR3.036 | MYR30.36 | 2% |
| 50 + | MYR2.967 | MYR29.67 | 4% |
*price indicative
- RS Stock No.:
- 663-1984
- Mfr. Part No.:
- SN74HC165PW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Package Type | TSSOP | |
| Logic Family | HC | |
| Maximum Propagation Delay Time | 13ns | |
| Mount Type | Surface Mount | |
| Number of Elements | 1 | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Trigger Type | Clock | |
| Maximum Operating Temperature | 125°C | |
| Height | 35mm | |
| Length | 356mm | |
| Width | 356mm | |
| Series | SNx4HC165 | |
| Standards/Approvals | MIL-PRF-38535 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Package Type TSSOP | ||
Logic Family HC | ||
Maximum Propagation Delay Time 13ns | ||
Mount Type Surface Mount | ||
Number of Elements 1 | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Trigger Type Clock | ||
Maximum Operating Temperature 125°C | ||
Height 35mm | ||
Length 356mm | ||
Width 356mm | ||
Series SNx4HC165 | ||
Standards/Approvals MIL-PRF-38535 | ||
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments SN74HC165PW 1 Surface Mount Shift Register HC TSSOP, 16-Pin
- onsemi 1 Surface Shift Register HC TSSOP, 16-Pin
- onsemi MC74HC589ADTR2G 1 Surface Shift Register HC TSSOP, 16-Pin
- DiodesZetex 74HC595T16-13 1 Surface Shift Register HC TSSOP, 16-Pin
- Texas Instruments SN74HC164D 8-stage Surface Mount Shift Register HC, 14-Pin SOIC
- onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
