Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Logic ICs
/
Counter ICs
onsemi MC74HC595ADG 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
RS Stock No.:
145-2818
Mfr. Part No.:
MC74HC595ADG
Manufacturer:
ON Semiconductor
This image is representative of the product range
View all Counter ICs
Discontinued product
RS Stock No.:
145-2818
Mfr. Part No.:
MC74HC595ADG
Manufacturer:
ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MC74HC595A 8-Bit Serial-Input/Serial or Parallel-Output Shift Register with Latched 3-State Outputs Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Attribute
Value
Package Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial/Parallel
Number of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.5mm
Triggering Type
Positive Edge
Direction Type
Uni-Directional
Maximum Operating Temperature
125 °C
Reset Type
Asynchronous
Minimum Operating Temperature
-55 °C