Nexperia 74HCT165D,652 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR28.22

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
10 - 10MYR2.822MYR28.22-
20 - 40MYR2.763MYR27.632%
50 - 90MYR2.68MYR26.805%
100 - 190MYR2.60MYR26.007%
200 +MYR2.522MYR25.2210%

*price indicative

Packaging Options:
RS Stock No.:
483-6695
Mfr. Part No.:
74HCT165D,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

The 74HC165, 74HCT165 are high-speed Si-gate CMOS devices. They are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC165, 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When PL is HIGH, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by tying the Q7 output to the DS input of the succeeding stage. The clock input is a gated-OR structure which allows one input to be used as an active LOW clock enable (CE) input.

Simple control interface

I/O expansion

Asynchronous and synchronous load options

High frequency

Cascadable

LED drivers

Key applications

Displays

Control units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy