Pfannenberg DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR10,736.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,736.10

*price indicative

RS Stock No.:
856-786
Mfr. Part No.:
13888251910
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Air Flow

920m³/h

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

550W

Maximum Supply Voltage

230V

IP Rating

IP24, IP55

Min Temperature Setting

25°C

Type of installation

Side Mounted

Material

Steel Galvanised

Certification

CE, EAC, UKCA, UL

Maximum Temperature Setting

45°C

Depth

244mm

Height

966mm

Width

399mm

Series

DTS 6201C

Standards/Approvals

EN 60529

Weight

34kg

Cooler Type

Air Conditioning Unit

Frequency

60Hz

Refrigerant Type

R513a

Nominal Current

5.4A

Cooling Capacity

1330W

COO (Country of Origin):
DE
The Pfannenberg cooling unit efficiently regulates internal temperatures, ensuring optimal performance in critical environments. With a sleek design, it integrates seamlessly into IT applications for effective heat management.

Power plug Type F allows for straightforward installation

Energy-saving mode activates cooling only when necessary, promoting efficiency

Integrated passive condensate evaporation prevents moisture build-up

Available in black and white colour options for adaptable aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy