Pfannenberg DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR10,160.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,160.95

*price indicative

RS Stock No.:
856-785
Mfr. Part No.:
13888251905
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Air Flow

920m³/h

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

550W

Maximum Supply Voltage

230V

IP Rating

IP24, IP55

Maximum Temperature Setting

45°C

Type of installation

Side Mounted

Certification

CE, EAC, UKCA, UL

Material

Steel Galvanised

Min Temperature Setting

25°C

Weight

34kg

Standards/Approvals

EN 60529

Width

399mm

Series

DTS 6201C

Height

966mm

Depth

244mm

Cooler Type

Air Conditioning Unit

Frequency

60Hz

Refrigerant Type

R513a

Cooling Capacity

1330W

Nominal Current

5.4A

COO (Country of Origin):
DE
The Pfannenberg cooling unit provides energy-efficient solutions designed for the IT industry, optimally suited for edge computing with a Compact and easily mountable design.

Power plug Type F ensures straightforward commissioning

Optional door contact enhances operational safety

Factory preset to a set point of 20°C for convenience

Energy-saving mode activates efficient cooling only when necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy