Lovato White Polycarbonate Control Station Enclosure -
- RS Stock No.:
- 276-5661
- Mfr. Part No.:
- M3RA
- Brand:
- Lovato
Subtotal (1 unit)*
MYR676.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR676.40 |
*price indicative
- RS Stock No.:
- 276-5661
- Mfr. Part No.:
- M3RA
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Enclosure Colour | White | |
| Enclosure Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Enclosure Colour White | ||
Enclosure Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Lovato Empty non metallic enclosure is used for BF40, BF50, BF65, BF80 and BF94 contactors. It is compatible with RF82 thermal relay which is sold separately. It comes with reset button. It has a operating temperature between -25 °C to +60 °C.
IP65 protection
Weight 1850 g
Weight 1850 g
