Lovato Electric White Polycarbonate M1N Control Station Enclosure -

Subtotal (1 unit)*

MYR151.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR151.62

*price indicative

RS Stock No.:
276-5653
Mfr. Part No.:
M1N
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

M1N

Product Type

Control Station Enclosure

Enclosure Colour

White

Enclosure Material

Polycarbonate

IP Rating

IP65

Length

134.5mm

Width

88mm

Depth

202mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n° 14, ETIM 8.0 EC000200, UL508, cULus, IEC/EN 60947-4-1

For Use With

BF09A, BF18A Contactor, BF12A

COO (Country of Origin):
IT
The Lovato Empty non metallic enclosure is used for BF09A, BF12A, BF18A contactors. It is compatible with RF38 thermal relay which is sold separately. It comes without external pushbuttons. It has a operating temperature between -25 °C to +60 °C.

IP65 protection

Weight 460 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy