Lovato Electric White Polycarbonate Control Station Enclosure -
- RS Stock No.:
- 276-5652
- Mfr. Part No.:
- M0RA
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR164.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR164.64 |
*price indicative
- RS Stock No.:
- 276-5652
- Mfr. Part No.:
- M0RA
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Enclosure | |
| Enclosure Colour | White | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Length | 133.3mm | |
| Width | 88mm | |
| Depth | 184mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 | |
| For Use With | BG06, BG12 contactors, BG09 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Enclosure | ||
Enclosure Colour White | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Length 133.3mm | ||
Width 88mm | ||
Depth 184mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 | ||
For Use With BG06, BG12 contactors, BG09 | ||
- COO (Country of Origin):
- IT
The Lovato Empty non metallic enclosure is used for BG06, BG09, BG12 contactors. It is compatible with RF9 thermal relay which is sold separately. It comes with reset button. It has a operating temperature between -25 °C to +60 °C.
IP65 protection
Weight 445 g
Related links
- Lovato Electric White Polycarbonate Control Station Enclosure -
- Lovato Electric White Polycarbonate M1N Control Station Enclosure -
- Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
- Lovato Electric Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter
- Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric White Glass Reinforced Polyester Harmony Control Station Enclosure -
- Lovato Electric Yellow Plastic LPZ Push Button Control Station Enclosure -
