Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
- RS Stock No.:
- 589-865
- Mfr. Part No.:
- DE1DS2A04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR487.13
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR487.13 |
*price indicative
- RS Stock No.:
- 589-865
- Mfr. Part No.:
- DE1DS2A04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TeSyS LE - GV2 - LC | |
| Product Type | Enclosure | |
| Enclosure Colour | White | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Width | 103mm | |
| Depth | 145mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TeSyS LE - GV2 - LC | ||
Product Type Enclosure | ||
Enclosure Colour White | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Width 103mm | ||
Depth 145mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- FR
The Schneider Electric polycarbonate enclosure is designed for DOL starters and comes without pushbuttons for streamlined operation. It is compatible with separately ordered contactors and thermal overload relays, ensuring flexibility in motor control applications.
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS1A05
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS2A13
- Schneider Electric Enclosure TeSyS LE - GV2 - LC Series Enclosure for Use with TeSys GV2P/L,GV2PC02
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 110V ac 3 Phase, IP65
