Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
- RS Stock No.:
- 589-796
- Mfr. Part No.:
- DE1DS2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR826.42
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR826.42 |
*price indicative
- RS Stock No.:
- 589-796
- Mfr. Part No.:
- DE1DS2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Series | TeSyS LE - GV2 - LC | |
| Enclosure Colour | White | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Width | 103mm | |
| Depth | 160mm | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Series TeSyS LE - GV2 - LC | ||
Enclosure Colour White | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Width 103mm | ||
Depth 160mm | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- FR
The Schneider Electric polycarbonate enclosure is designed for DOL starters and comes with pushbuttons for streamlined operation. It is compatible with separately ordered contactors and thermal overload relays, ensuring flexibility in motor control applications.
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS1A05
- Schneider Electric Enclosure TeSyS LE-GV2-LC Series Enclosure for Use with DOL Starter,DE1DS2A13
- Schneider Electric Enclosure TeSyS LE - GV2 - LC Series Enclosure for Use with TeSys GV2P/L,GV2PC02
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
