Lovato White Polycarbonate Control Station Enclosure -
- RS Stock No.:
- 276-5659
- Mfr. Part No.:
- M2RA
- Manufacturer:
- Lovato
Subtotal (1 unit)*
MYR275.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR275.93 |
*price indicative
- RS Stock No.:
- 276-5659
- Mfr. Part No.:
- M2RA
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Lovato Empty non metallic enclosure is used for BF09A, BF12A, BF18A, BF25A, BF26A, BF32A contactors. It is compatible with RF38 thermal relay which is sold separately. It comes with reset button. It has a operating temperature between -25 °C to +60 °C.
IP65 protection
Weight 670 g
cULus certified
Weight 670 g
cULus certified
