Lovato White Polycarbonate Control Station Enclosure -
- RS Stock No.:
- 276-5657
- Mfr. Part No.:
- M25RA
- Manufacturer:
- Lovato
Subtotal (1 unit)*
MYR436.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR436.33 |
*price indicative
- RS Stock No.:
- 276-5657
- Mfr. Part No.:
- M25RA
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Lovato Empty non metallic enclosure is used for BF26A...BF38A contactors. It is compatible with RF38 thermal relay which is sold separately. It comes with reset button. It has a operating temperature between -25 °C to +60 °C.
IP65 protection
Weight 970 g
Weight 970 g
