Lovato Electric White Polycarbonate Control Station Enclosure -

Subtotal (1 unit)*

MYR386.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR386.09

*price indicative

RS Stock No.:
276-5656
Mfr. Part No.:
M25N
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Station Enclosure

Enclosure Colour

White

Enclosure Material

Polycarbonate

IP Rating

IP65

Length

175mm

Width

165mm

Depth

210mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n° 14, UL508, IEC/EN 60947-4-1

For Use With

BF26A...BF38A Contactors

COO (Country of Origin):
IT
The Lovato Empty non metallic enclosure is used for BF26A, BF38A contactors. It is compatible with RF38 thermal relay which is sold separately. It comes without external pushbuttons. It has a operating temperature between -25 °C to +60 °C.

IP65 protection

Weight 940 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy