Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 6 Hole 30.5 mm Diameter
- RS Stock No.:
- 212-4809
- Mfr. Part No.:
- XAPM5606
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR494.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR494.48 |
*price indicative
- RS Stock No.:
- 212-4809
- Mfr. Part No.:
- XAPM5606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | XAPM | |
| Cutout Diameter | 30.5mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Blue | |
| Enclosure Material | Zinc Alloy | |
| IP Rating | IP69K, IP65, IP69 | |
| Length | 310mm | |
| Width | 85mm | |
| Depth | 74.5mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | NF C 20-010, IEC 60529, NF C 20-030, IEC 60536 | |
| For Use With | 30.5 mm control and signalling units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series XAPM | ||
Cutout Diameter 30.5mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Blue | ||
Enclosure Material Zinc Alloy | ||
IP Rating IP69K, IP65, IP69 | ||
Length 310mm | ||
Width 85mm | ||
Depth 74.5mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals NF C 20-010, IEC 60529, NF C 20-030, IEC 60536 | ||
For Use With 30.5 mm control and signalling units | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XAPM5606 is a is a die-cast empty control station , XAPM series , Ø 30.5 mm , zinc alloy , 6 cut out openings .
Material Zinc alloy
IP degree of protection IP65
Related links
- Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter
- Schneider Electric Grey Glass Reinforced Polyester Harmony Empty Control Station - 1 Hole 30.5 mm Diameter
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 6 Hole
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 6 Hole 22 mm Diameter
- Lovato Electric Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter
- ABB Grey Plastic MEP6 Control Station Enclosure - 6 Hole 22.5 mm Diameter
