Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter

This image is representative of the product range

Subtotal (1 unit)*

MYR516.58

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR516.58

*price indicative

MY - SEBundle - PDP
RS Stock No.:
746-9383
Mfr. Part No.:
XAPM4506H29
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Length

220mm

Width

80mm

Depth

74.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

74.5 x 220 x 80mm

Zinc Alloy


Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Features and Benefits:


Blue paint finish
Control station enclosures

Protection ratings & Safety features:


• Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
• IP65 conforming to IEC 60529
• IP69K
• IP69 conforming to NF C 20-010

Applications - Industry, service sector and infrastructure such as:
• Machine manufacturers
• Automotive
• Energy distribution
• Building
• Airports
• Public works

Note

Type A for standard push buttons. Type B for use when contact blocks are stacked or with transformer units without contact blocks.


Enclosures


Enclosures featured come with 22mm holes unless otherwise stated.

Related links