Schneider Electric Grey Glass Reinforced Polyester Harmony Empty Control Station - 1 Hole 30.5 mm Diameter

Subtotal (1 unit)*

MYR444.32

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR444.32

*price indicative

RS Stock No.:
357-576
Mfr. Part No.:
XAPA1101
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Empty Control Station

Cutout Diameter

30.5mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Glass Reinforced Polyester

Length

146mm

Width

85mm

Depth

83mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529, EU RoHS Directive

COO (Country of Origin):
FR
The Schneider Electric Empty Control Station, with the device short name XAPA, is designed for Ø 30.5 mm control and signalling units. The product features a front plate size of 85 x 146 mm and a usable depth of 83 mm, offering a compact and efficient design. It has 1 cut-out for easy installation of control components. The enclosure is made from glass-reinforced polyester, ensuring durability and resistance to harsh conditions. The base and cover of the enclosure are both grey in colour, providing a neutral and professional appearance. The cable entry is undrilled, allowing for customized cable entry options, and it is designed for flush mounting, providing a sleek, integrated installation.

High resistant to bases

High resistant to diesel

High resistant to mineral salts

High resistant to oils and greases

High resistant to petrol

High resistant to sea water

Related links